345-070-521-608

Heilind Number:EDA345-070-521-608
Manufacturer:EDAC
Manufacturer Number:345-070-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-608

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector in vibrant green. Designed for seamless integration, this connector boasts a single row layout with 70 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting in straight orientation. Perfect for high-speed data transmission and power delivery, it's a must-have for any PCB assembly project. Upgrade your setup with this essential component and experience seamless connectivity like never before.