345-070-521-612

Heilind Number:EDA345-070-521-612
Manufacturer:EDAC
Manufacturer Number:345-070-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-612

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 70 positions in a single row, it offers seamless and efficient connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material provides reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your system with this green-colored connector for optimal connectivity.