345-070-521-658

Heilind Number:EDA345-070-521-658
Manufacturer:EDAC
Manufacturer Number:345-070-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable and safe operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning for seamless connectivity. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With 70 positions in a single row, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this reliable connector for superior performance.