345-070-521-688

Heilind Number:EDA345-070-521-688
Manufacturer:EDAC
Manufacturer Number:345-070-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-688

Detailed Description

Enhance your electronic connections with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in challenging environments. With one row and 70 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating seamless installation. Whether you're working on a personal project or a professional endeavor, this connector, with a straight mount orientation, is a must-have component. Operating efficiently in temperature ranges from -40 to 105 °C, it's suitable for a wide variety of applications. Trust in its quality and performance to bring your electronic designs to life.