345-070-521-803

Heilind Number:EDA345-070-521-803
Manufacturer:EDAC
Manufacturer Number:345-070-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-803

Detailed Description

Enhance your PCB connectivity with this Board To Board PCB Connector, featuring 70 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity in a range of environments. Its straight mount orientation and compact .1-inch pitch design make it ideal for space-saving applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in harsh conditions. Upgrade your electronic systems with this essential component for seamless and secure card edge connections.