345-070-521-804

Heilind Number:EDA345-070-521-804
Manufacturer:EDAC
Manufacturer Number:345-070-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With two rows of Copper Alloy contacts, it offers a total of 70 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to optimize your connectivity solutions.