345-070-521-807

Heilind Number:EDA345-070-521-807
Manufacturer:EDAC
Manufacturer Number:345-070-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-807

Detailed Description

Enhance your PCB connectivity with our 70-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts. With a straight mount orientation and a pitch of .1 inch, it offers easy and secure installation for your electronic devices. Operating reliably in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Perfect for a wide range of applications, this connector ensures efficient and stable data transmission. Upgrade your connectivity solutions with this essential component.