345-070-521-808

Heilind Number:EDA345-070-521-808
Manufacturer:EDAC
Manufacturer Number:345-070-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-808

Detailed Description

Elevate your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 70 positions across two rows, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 thermoplastic polyester housing. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're enhancing your existing setup or embarking on a new project, our Board-to-Board PCB Connector is the perfect solution for achieving optimal performance and connectivity.