345-070-521-812

Heilind Number:EDA345-070-521-812
Manufacturer:EDAC
Manufacturer Number:345-070-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 70 positions spread across 2 rows, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.