345-070-521-858

Heilind Number:EDA345-070-521-858
Manufacturer:EDAC
Manufacturer Number:345-070-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-858

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 70 positions spread across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees robustness, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial or commercial use, trust in this connector for secure and stable connections.