345-070-521-878

Heilind Number:EDA345-070-521-878
Manufacturer:EDAC
Manufacturer Number:345-070-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-878

Detailed Description

Enhance connectivity within your electronics with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 70 positions across 2 rows, ensuring ample space for secure connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity experience with this essential connector.