345-070-523-101

Heilind Number:EDA345-070-523-101
Manufacturer:EDAC
Manufacturer Number:345-070-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring 70 positions and a rugged housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and durable operation in a variety of environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for efficient and secure data transmission.