345-070-523-102

Heilind Number:EDA345-070-523-102
Manufacturer:EDAC
Manufacturer Number:345-070-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 70 positions with a single row layout and a 0.1-inch pitch, ensuring precise and efficient connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With copper alloy contacts, it offers optimal conductivity for seamless data transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact design make it easy to install, while the 0.2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and dependable board-to-board connections in your electronic projects.