345-070-523-208

Heilind Number:EDA345-070-523-208
Manufacturer:EDAC
Manufacturer Number:345-070-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-208

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, featuring 70 positions across two rows for seamless signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight orientation offers ease of installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic systems with this essential component.