345-070-523-412

Heilind Number:EDA345-070-523-412
Manufacturer:EDAC
Manufacturer Number:345-070-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 70 positions, this connector offers ample space for seamless interconnection. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile and robust connector.