345-070-523-488

Heilind Number:EDA345-070-523-488
Manufacturer:EDAC
Manufacturer Number:345-070-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers efficient power transfer with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliability. With 70 positions and a compact pitch of .1 inch, it allows for seamless integration into your PCB setup. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronic systems.