345-070-523-502

Heilind Number:EDA345-070-523-502
Manufacturer:EDAC
Manufacturer Number:345-070-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board connector. Designed with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 70 positions spread across 2 rows at a pitch of .1 inches, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY enthusiast looking to streamline their circuitry setup. Stay ahead in the game with this essential component, perfect for various applications in the technology and engineering fields.