345-070-523-507

Heilind Number:EDA345-070-523-507
Manufacturer:EDAC
Manufacturer Number:345-070-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 70 positions with a pitch of .1 inches, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material provides durability and safety, making it ideal for a wide range of applications. With a contact material of Copper Alloy and operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh conditions. Its straight mount orientation and two-row design offer versatility in installation, while the green color adds a touch of visual appeal. Upgrade your PCB setup with this essential connector for enhanced functionality and connectivity.