345-070-523-603

Heilind Number:EDA345-070-523-603
Manufacturer:EDAC
Manufacturer Number:345-070-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic systems. With a compact single-row layout and a generous 70 positions, it offers ample room for secure data transmission. Crafted from durable UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, reliability and longevity are guaranteed even in demanding environments. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.