345-070-523-688

Heilind Number:EDA345-070-523-688
Manufacturer:EDAC
Manufacturer Number:345-070-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a straight mount orientation and a single row design with 70 positions, it ensures seamless and reliable interconnection for optimal circuit operation. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments and applications. Upgrade your electronic assembly with this essential component for seamless signal transmission and power distribution.