345-070-523-812

Heilind Number:EDA345-070-523-812
Manufacturer:EDAC
Manufacturer Number:345-070-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-523-812

Detailed Description

Enhance connectivity with our two-row green board-to-board PCB connector, designed for seamless integration in electronic setups. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in positioning components on circuit boards. Featuring 70 positions for optimal signal transfer, it ensures reliable performance in data transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications. Explore the possibilities with this high-quality connector, a essential component for seamless connectivity in electronic devices.