345-070-524-101

Heilind Number:EDA345-070-524-101
Manufacturer:EDAC
Manufacturer Number:345-070-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-101

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek green connector boasts a single row configuration with 70 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, delivers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal flow. Whether for industrial or commercial use, its straight mount orientation offers versatility in installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, available now.