345-070-524-158

Heilind Number:EDA345-070-524-158
Manufacturer:EDAC
Manufacturer Number:345-070-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 70 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation, even in challenging environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity game with this high-performance connector.