345-070-524-201

Heilind Number:EDA345-070-524-201
Manufacturer:EDAC
Manufacturer Number:345-070-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-201

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts robust performance with a durable UL 94V-0 Thermoplastic Polyester housing. Its dual-row design with 70 positions offers ample connectivity for your electronic projects. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this high-quality connector, a must-have for any electronic enthusiast or professional.