345-070-524-403

Heilind Number:EDA345-070-524-403
Manufacturer:EDAC
Manufacturer Number:345-070-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-403

Detailed Description

Elevate your PCB connectivity with this high-performance 70-position card edge connector. Designed for seamless integration, it boasts durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation ensures easy installation, making it a must-have for professional PCB assembly. Upgrade your setup with this essential component for optimal performance and connectivity.