345-070-524-412

Heilind Number:EDA345-070-524-412
Manufacturer:EDAC
Manufacturer Number:345-070-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With a single row design and a compact pitch of .1 inch, it offers seamless integration for your electronic components. The 70 copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its quality and precision for all your connectivity needs.