345-070-524-458

Heilind Number:EDA345-070-524-458
Manufacturer:EDAC
Manufacturer Number:345-070-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-458

Detailed Description

Enhance your PCB connectivity with our 70-position Card Edge Connector. Designed for seamless board-to-board communication, this connector is essential for high-performance electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a low amperage of 3 A, it's suitable for a variety of applications. The copper alloy contact material guarantees secure and efficient data transmission. Its compact design features a single row with a pitch of .1 inches, perfect for saving space on your PCB. The straight mount orientation and .2-inch row spacing offer easy installation and optimal signal integrity. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in both industrial and commercial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.