345-070-524-504

Heilind Number:EDA345-070-524-504
Manufacturer:EDAC
Manufacturer Number:345-070-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the Copper Alloy contacts guarantee secure and efficient power transmission. With a compact design featuring two rows of 70 positions each, this connector offers seamless integration for your electronic systems. The .1-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation provides versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Trust in its quality to optimize your PCB connections and enhance overall system functionality.