345-070-524-508

Heilind Number:EDA345-070-524-508
Manufacturer:EDAC
Manufacturer Number:345-070-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-508

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts 70 positions across two rows, providing ample room for multiple connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Each contact is made from high-quality Copper Alloy, guaranteeing stable and efficient power transmission. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers precise alignment for seamless data transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Upgrade your device with this essential component for reliable and high-speed connectivity.