345-070-524-802

Heilind Number:EDA345-070-524-802
Manufacturer:EDAC
Manufacturer Number:345-070-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-802

Detailed Description

Enhance your PCB connectivity with our efficient and durable Board to Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 70 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This straight-mount connector operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Elevate your electronic assemblies with this essential component.