345-070-524-808

Heilind Number:EDA345-070-524-808
Manufacturer:EDAC
Manufacturer Number:345-070-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-524-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a straight mount orientation, this connector is designed for seamless integration into your electronic assembly. With a vibrant green color, it not only stands out for easy identification but also adds a touch of visual appeal to your setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, making it ideal for a wide range of applications. Copper alloy contact material guarantees reliable conductivity, while the 2-row design with 70 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our connector to deliver superior quality and functionality to your PCB projects.