345-070-525-102

Heilind Number:EDA345-070-525-102
Manufacturer:EDAC
Manufacturer Number:345-070-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-102

Detailed Description

Enhance your circuit board connections with this high-quality Board-to-Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 70 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating temperature range of -40 to 105 °C makes it suitable for various applications. Whether for commercial or industrial use, this connector is a dependable choice for your PCB assembly needs.