345-070-525-158

Heilind Number:EDA345-070-525-158
Manufacturer:EDAC
Manufacturer Number:345-070-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-158

Detailed Description

Enhance connectivity with this 70-position board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a low 3A amperage rating and a pitch of .1 inch, it offers efficient power and signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, this connector guarantees stability and longevity. Trust in its high-quality construction for seamless data exchange in your electronic projects.