345-070-525-288

Heilind Number:EDA345-070-525-288
Manufacturer:EDAC
Manufacturer Number:345-070-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 70 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.