345-070-525-412

Heilind Number:EDA345-070-525-412
Manufacturer:EDAC
Manufacturer Number:345-070-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-412

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is not only visually appealing but also reliable, with an amperage of 3A suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durable and efficient performance. With one row and 70 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.