345-070-525-503

Heilind Number:EDA345-070-525-503
Manufacturer:EDAC
Manufacturer Number:345-070-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-503

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board to Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows and a pitch of .1 inches, it offers a total of 70 positions for optimal signal transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your circuit boards with this essential component for efficient and secure connections.