345-070-525-604

Heilind Number:EDA345-070-525-604
Manufacturer:EDAC
Manufacturer Number:345-070-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 70 positions in a single row, this connector ensures seamless and efficient data transfer. Crafted with high-quality copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.