345-070-525-802

Heilind Number:EDA345-070-525-802
Manufacturer:EDAC
Manufacturer Number:345-070-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-802

Detailed Description

Enhance connectivity in your PCB assembly with our 70-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Its Copper Alloy contacts, with a pitch of .1 inches, provide efficient power transfer at an amperage of 3 A. With two rows and a row spacing of .2 inches, this connector offers versatility for a variety of applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Upgrade your electronics with this essential component for secure and efficient data and power transmission.