345-070-540-101

Heilind Number:EDA345-070-540-101
Manufacturer:EDAC
Manufacturer Number:345-070-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-101

Detailed Description

Upgrade your PCB connections with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 70 positions for optimal functionality. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity while maintaining a sleek profile. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Explore new possibilities in connectivity with this essential component for your electronic projects.