345-070-540-103

Heilind Number:EDA345-070-540-103
Manufacturer:EDAC
Manufacturer Number:345-070-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-103

Detailed Description

Enhance connectivity within your PCB assembly with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row with 70 positions, offering ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch optimize signal transmission. With a straight mount orientation, it's easy to install for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its high performance for all your board-to-board connection needs.