345-070-540-107

Heilind Number:EDA345-070-540-107
Manufacturer:EDAC
Manufacturer Number:345-070-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-107

Detailed Description

Enhance your PCB connections with our cutting-edge Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 70 positions, ensuring seamless and efficient inter-board communication. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for even the most demanding environments. Upgrade your setup with this essential component, a must-have in any electronics toolkit.