345-070-540-108

Heilind Number:EDA345-070-540-108
Manufacturer:EDAC
Manufacturer Number:345-070-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 70 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. Crafted with copper alloy contacts and a .1 inch pitch, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various electronic setups. Upgrade your connectivity solutions with this essential component.