345-070-540-201

Heilind Number:EDA345-070-540-201
Manufacturer:EDAC
Manufacturer Number:345-070-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-201

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows and 70 positions, this connector offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your circuit boards with this essential component for optimal performance and connectivity.