345-070-540-202

Heilind Number:EDA345-070-540-202
Manufacturer:EDAC
Manufacturer Number:345-070-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 70 positions arranged in a 2-row layout, ensuring seamless communication between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable protection and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transfer efficiency. Crafted with copper alloy contacts, it ensures stable and low-resistance connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential connector for seamless performance.