345-070-540-203

Heilind Number:EDA345-070-540-203
Manufacturer:EDAC
Manufacturer Number:345-070-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-203

Detailed Description

Enhance connectivity in your electronic devices with our 70-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inches and a straight mount orientation, it facilitates easy installation on your PCB. The two-row design with a row spacing of .2 inches allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality connector.