345-070-540-212

Heilind Number:EDA345-070-540-212
Manufacturer:EDAC
Manufacturer Number:345-070-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features dual rows with 70 positions and a compact .1-inch pitch, ensuring reliable data transmission. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and dependable for various applications. Elevate your electronic projects with this essential component.