345-070-540-258

Heilind Number:EDA345-070-540-258
Manufacturer:EDAC
Manufacturer Number:345-070-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-258

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 70 positions, ensuring reliable power and data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting quality, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connectivity. Ideal for green energy applications, it has an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance in your electronic projects.