345-070-540-402

Heilind Number:EDA345-070-540-402
Manufacturer:EDAC
Manufacturer Number:345-070-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures reliable and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your devices with this essential connector for optimal performance.