345-070-540-403

Heilind Number:EDA345-070-540-403
Manufacturer:EDAC
Manufacturer Number:345-070-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row layout with a pitch of .1 inch, allowing for seamless integration into your circuit board assembly. With a total of 70 positions and straight mount orientation, it offers ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your project with this high-quality connector, essential for streamlined and efficient PCB setups.