345-070-540-404

Heilind Number:EDA345-070-540-404
Manufacturer:EDAC
Manufacturer Number:345-070-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-540-404

Detailed Description

Elevate your connectivity with our Board To Board Card Edge Connector, a high-performance solution designed for seamless PCB integration. With a green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 70 positions and a pitch of .1 inches, it offers precise and efficient signal transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your hardware with this essential component, ideal for various industries including telecommunications, automotive, and consumer electronics. Trust in our reliable connector for seamless and high-speed data transmission in your next project.